
M83723/60-224AP | |
|---|---|
DigiKey Part Number | 623-M83723/60-224AP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-224AP |
Description | DUST CAP SZ 24 RECEPTACLE BAYONE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 24 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 24 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Receptacle | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 € | 40,95 € |
| 10 | 34,80300 € | 348,03 € |
| 25 | 32,62480 € | 815,62 € |
| 50 | 31,06880 € | 1.553,44 € |
| 100 | 29,58750 € | 2.958,75 € |
| 250 | 27,73776 € | 6.934,44 € |
| Unit Price without VAT: | 40,95000 € |
|---|---|
| Unit Price with VAT: | 48,73050 € |

