
M83723/60-220ZP | |
|---|---|
DigiKey Part Number | 623-M83723/60-220ZP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-220ZP |
Description | DUST CAP SZ 20 RECEPTACLE BAYONE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 20 |
Manufacturer Amphenol PCD | Material Aluminum |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Receptacle | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 € | 39,15 € |
| 10 | 33,27900 € | 332,79 € |
| 25 | 31,19560 € | 779,89 € |
| 50 | 29,70780 € | 1.485,39 € |
| 100 | 28,29140 € | 2.829,14 € |
| 250 | 26,52260 € | 6.630,65 € |
| Unit Price without VAT: | 39,15000 € |
|---|---|
| Unit Price with VAT: | 46,58850 € |

