
M83723/60-214ZP | |
|---|---|
DigiKey Part Number | 623-M83723/60-214ZP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-214ZP |
Description | DUST CAP SZ 14 RECEPTACLE BAYONE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 14 |
Manufacturer Amphenol PCD | Material Aluminum |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Receptacle | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,50000 € | 34,50 € |
| 10 | 29,32200 € | 293,22 € |
| 25 | 27,48640 € | 687,16 € |
| 50 | 26,17540 € | 1.308,77 € |
| 100 | 24,92720 € | 2.492,72 € |
| 250 | 23,36856 € | 5.842,14 € |
| Unit Price without VAT: | 34,50000 € |
|---|---|
| Unit Price with VAT: | 41,05500 € |

