
M83723/60-212ZP | |
|---|---|
DigiKey Part Number | 623-M83723/60-212ZP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-212ZP |
Description | DUST CAP SZ 12 RECEPTACLE BAYONE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 12 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,87000 € | 33,87 € |
| 10 | 28,79000 € | 287,90 € |
| 25 | 26,98760 € | 674,69 € |
| 50 | 25,70020 € | 1.285,01 € |
| 100 | 24,47460 € | 2.447,46 € |
| 250 | 22,94428 € | 5.736,07 € |
| Unit Price without VAT: | 33,87000 € |
|---|---|
| Unit Price with VAT: | 40,30530 € |

