
M83723/60-124ZP | |
|---|---|
DigiKey Part Number | 623-M83723/60-124ZP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-124ZP |
Description | DUST CAP SZ 24 RECEPTACLE THREAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 24 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 24 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,84000 € | 38,84 € |
| 10 | 33,01100 € | 330,11 € |
| 25 | 30,94520 € | 773,63 € |
| 50 | 29,46900 € | 1.473,45 € |
| 100 | 28,06400 € | 2.806,40 € |
| 250 | 26,30928 € | 6.577,32 € |
| Unit Price without VAT: | 38,84000 € |
|---|---|
| Unit Price with VAT: | 46,21960 € |

