
M83723/60-124AP | |
|---|---|
DigiKey Part Number | 623-M83723/60-124AP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-124AP |
Description | DUST CAP SZ 24 RECEPTACLE THREAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 24 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 24 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Receptacle | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,83000 € | 35,83 € |
| 10 | 30,45400 € | 304,54 € |
| 25 | 28,54760 € | 713,69 € |
| 50 | 27,18560 € | 1.359,28 € |
| 100 | 25,88940 € | 2.588,94 € |
| 250 | 24,27064 € | 6.067,66 € |
| Unit Price without VAT: | 35,83000 € |
|---|---|
| Unit Price with VAT: | 42,63770 € |

