
M83723/60-122ZP | |
|---|---|
DigiKey Part Number | 623-M83723/60-122ZP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-122ZP |
Description | DUST CAP SZ 22 RECEPTACLE THREAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 22 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 22 |
Manufacturer Amphenol PCD | Material Aluminum |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Receptacle | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,42000 € | 35,42 € |
| 10 | 30,10700 € | 301,07 € |
| 25 | 28,22200 € | 705,55 € |
| 50 | 26,87600 € | 1.343,80 € |
| 100 | 25,59440 € | 2.559,44 € |
| 250 | 23,99416 € | 5.998,54 € |
| Unit Price without VAT: | 35,42000 € |
|---|---|
| Unit Price with VAT: | 42,14980 € |

