
M83723/60-122RP | |
|---|---|
DigiKey Part Number | 623-M83723/60-122RP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-122RP |
Description | DUST CAP SZ 22 RECEPTACLE THREAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 22 Silver |
Datasheet | Datasheet |
Category | Shell Size - Insert 22 |
Manufacturer Amphenol PCD | Material Aluminum |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Receptacle | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,42000 € | 31,42 € |
| 10 | 26,70800 € | 267,08 € |
| 25 | 25,03640 € | 625,91 € |
| 50 | 23,84200 € | 1.192,10 € |
| 100 | 22,70520 € | 2.270,52 € |
| 250 | 21,28528 € | 5.321,32 € |
| Unit Price without VAT: | 31,42000 € |
|---|---|
| Unit Price with VAT: | 37,38980 € |

