
M83723/60-122AP | |
|---|---|
DigiKey Part Number | 623-M83723/60-122AP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-122AP |
Description | DUST CAP SZ 22 RECEPTACLE THREAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 22 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 22 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,69000 € | 32,69 € |
| 10 | 27,78500 € | 277,85 € |
| 25 | 26,04560 € | 651,14 € |
| 50 | 24,80340 € | 1.240,17 € |
| 100 | 23,62050 € | 2.362,05 € |
| 250 | 22,14360 € | 5.535,90 € |
| Unit Price without VAT: | 32,69000 € |
|---|---|
| Unit Price with VAT: | 38,90110 € |

