
M83723/60-114ZP | |
|---|---|
DigiKey Part Number | 623-M83723/60-114ZP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-114ZP |
Description | DUST CAP SZ 14 RECEPTACLE THREAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 14 |
Manufacturer Amphenol PCD | Material Aluminum |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Receptacle | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 € | 28,92 € |
| 10 | 24,58200 € | 245,82 € |
| 25 | 23,04320 € | 576,08 € |
| 50 | 21,94380 € | 1.097,19 € |
| 100 | 20,89710 € | 2.089,71 € |
| 250 | 19,59032 € | 4.897,58 € |
| Unit Price without VAT: | 28,92000 € |
|---|---|
| Unit Price with VAT: | 34,41480 € |

