
M83723/60-114AP | |
|---|---|
DigiKey Part Number | 623-M83723/60-114AP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-114AP |
Description | DUST CAP SZ 14 RECEPTACLE THREAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 14 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Receptacle | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,66000 € | 26,66 € |
| 10 | 22,66300 € | 226,63 € |
| 25 | 21,24360 € | 531,09 € |
| 50 | 20,23020 € | 1.011,51 € |
| 100 | 19,26530 € | 1.926,53 € |
| 250 | 18,06048 € | 4.515,12 € |
| Unit Price without VAT: | 26,66000 € |
|---|---|
| Unit Price with VAT: | 31,72540 € |

