
M83723/60-112ZP | |
|---|---|
DigiKey Part Number | 623-M83723/60-112ZP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-112ZP |
Description | DUST CAP SZ 12 RECEPTACLE THREAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 12 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,71000 € | 27,71 € |
| 10 | 23,54500 € | 235,45 € |
| 25 | 22,07120 € | 551,78 € |
| 50 | 21,01800 € | 1.050,90 € |
| 100 | 20,01560 € | 2.001,56 € |
| 250 | 18,76400 € | 4.691,00 € |
| Unit Price without VAT: | 27,71000 € |
|---|---|
| Unit Price with VAT: | 32,97490 € |

