
M83723/60-110ZP | |
|---|---|
DigiKey Part Number | 623-M83723/60-110ZP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-110ZP |
Description | DUST CAP SZ 10 RECEPTACLE THREAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 10 |
Manufacturer Amphenol PCD | Material Aluminum |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Receptacle | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,37000 € | 26,37 € |
| 10 | 22,41200 € | 224,12 € |
| 25 | 21,00840 € | 525,21 € |
| 50 | 20,00620 € | 1.000,31 € |
| 100 | 19,05190 € | 1.905,19 € |
| 250 | 17,86048 € | 4.465,12 € |
| Unit Price without VAT: | 26,37000 € |
|---|---|
| Unit Price with VAT: | 31,38030 € |

