
M83723/60-108AP | |
|---|---|
DigiKey Part Number | 623-M83723/60-108AP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-108AP |
Description | DUST CAP SZ 8 RECEPTACLE THREADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 8 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 8 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Receptacle | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,06000 € | 24,06 € |
| 10 | 20,44800 € | 204,48 € |
| 25 | 19,16760 € | 479,19 € |
| 50 | 18,25320 € | 912,66 € |
| 100 | 17,38250 € | 1.738,25 € |
| 250 | 16,29548 € | 4.073,87 € |
| 500 | 15,51874 € | 7.759,37 € |
| Unit Price without VAT: | 24,06000 € |
|---|---|
| Unit Price with VAT: | 28,63140 € |

