
M83723/59-224AP | |
|---|---|
DigiKey Part Number | 623-M83723/59-224AP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-224AP |
Description | DUST CAP SZ 24 PLUG BAYONET 8IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 24 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 24 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Plug | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,83000 € | 43,83 € |
| 10 | 37,25500 € | 372,55 € |
| 25 | 34,92360 € | 873,09 € |
| 50 | 33,25760 € | 1.662,88 € |
| 100 | 31,67190 € | 3.167,19 € |
| 250 | 29,69184 € | 7.422,96 € |
| Unit Price without VAT: | 43,83000 € |
|---|---|
| Unit Price with VAT: | 52,15770 € |

