
M83723/59-220RC | |
|---|---|
DigiKey Part Number | 623-M83723/59-220RC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-220RC |
Description | DUST CAP SZ 20 PLUG BAYONET 5IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Silver |
Datasheet | Datasheet |
Category | Shell Size - Insert 20 |
Manufacturer Amphenol PCD | Material Aluminum |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Plug | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,38000 € | 34,38 € |
| 10 | 29,21900 € | 292,19 € |
| 25 | 27,39000 € | 684,75 € |
| 50 | 26,08340 € | 1.304,17 € |
| 100 | 24,83950 € | 2.483,95 € |
| 250 | 23,28644 € | 5.821,61 € |
| Unit Price without VAT: | 34,38000 € |
|---|---|
| Unit Price with VAT: | 40,91220 € |

