
M83723/59-218ZP | |
|---|---|
DigiKey Part Number | 623-M83723/59-218ZP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-218ZP |
Description | DUST CAP SZ 18 PLUG BAYONET 8IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Plug | |
Shell Size - Insert | 18 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,55000 € | 38,55 € |
| 10 | 32,76900 € | 327,69 € |
| 25 | 30,71800 € | 767,95 € |
| 50 | 29,25280 € | 1.462,64 € |
| 100 | 27,85800 € | 2.785,80 € |
| 250 | 26,11624 € | 6.529,06 € |
| Unit Price without VAT: | 38,55000 € |
|---|---|
| Unit Price with VAT: | 45,87450 € |

