
M83723/59-216AC | |
|---|---|
DigiKey Part Number | 623-M83723/59-216AC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-216AC |
Description | DUST CAP SZ 16 PLUG BAYONET 5IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 16 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Plug | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 € | 32,76 € |
| 10 | 27,85000 € | 278,50 € |
| 25 | 26,10640 € | 652,66 € |
| 50 | 24,86120 € | 1.243,06 € |
| 100 | 23,67560 € | 2.367,56 € |
| 250 | 22,19520 € | 5.548,80 € |
| Unit Price without VAT: | 32,76000 € |
|---|---|
| Unit Price with VAT: | 38,98440 € |

