
M83723/59-212ZP | |
|---|---|
DigiKey Part Number | 623-M83723/59-212ZP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-212ZP |
Description | DUST CAP SZ 12 PLUG BAYONET 8IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 12 |
Manufacturer Amphenol PCD | Material Aluminum |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Plug | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,63000 € | 34,63 € |
| 10 | 29,43800 € | 294,38 € |
| 25 | 27,59520 € | 689,88 € |
| 50 | 26,27880 € | 1.313,94 € |
| 100 | 25,02560 € | 2.502,56 € |
| 250 | 23,46092 € | 5.865,23 € |
| Unit Price without VAT: | 34,63000 € |
|---|---|
| Unit Price with VAT: | 41,20970 € |

