
M83723/59-210ZP | |
|---|---|
DigiKey Part Number | 623-M83723/59-210ZP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-210ZP |
Description | DUST CAP SZ 10 PLUG BAYONET 8IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 10 |
Manufacturer Amphenol PCD | Material Aluminum |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Plug | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,68000 € | 34,68 € |
| 10 | 29,47600 € | 294,76 € |
| 25 | 27,63160 € | 690,79 € |
| 50 | 26,31320 € | 1.315,66 € |
| 100 | 25,05850 € | 2.505,85 € |
| 250 | 23,49172 € | 5.872,93 € |
| Unit Price without VAT: | 34,68000 € |
|---|---|
| Unit Price with VAT: | 41,26920 € |

