
M83723/59-210AP | |
|---|---|
DigiKey Part Number | 623-M83723/59-210AP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-210AP |
Description | DUST CAP SZ 10 PLUG BAYONET 8IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 10 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Plug | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,99000 € | 31,99 € |
| 10 | 27,18900 € | 271,89 € |
| 25 | 25,48680 € | 637,17 € |
| 50 | 24,27100 € | 1.213,55 € |
| 100 | 23,11360 € | 2.311,36 € |
| 250 | 21,66828 € | 5.417,07 € |
| Unit Price without VAT: | 31,99000 € |
|---|---|
| Unit Price with VAT: | 38,06810 € |

