
M83723/59-208ZP | |
|---|---|
DigiKey Part Number | 623-M83723/59-208ZP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-208ZP |
Description | DUST CAP SZ 8 PLUG BAYONET 8IN C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Plug | |
Shell Size - Insert | 8 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,04000 € | 33,04 € |
| 10 | 28,08200 € | 280,82 € |
| 25 | 26,32480 € | 658,12 € |
| 50 | 25,06920 € | 1.253,46 € |
| 100 | 23,87340 € | 2.387,34 € |
| 250 | 22,38076 € | 5.595,19 € |
| Unit Price without VAT: | 33,04000 € |
|---|---|
| Unit Price with VAT: | 39,31760 € |

