
M83723/59-124AP | |
|---|---|
DigiKey Part Number | 623-M83723/59-124AP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-124AP |
Description | DUST CAP SZ 24 PLUG THREADED 8IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 24 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 24 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Plug | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,09000 € | 36,09 € |
| 10 | 30,67200 € | 306,72 € |
| 25 | 28,75200 € | 718,80 € |
| 50 | 27,38060 € | 1.369,03 € |
| 100 | 26,07480 € | 2.607,48 € |
| 250 | 24,44452 € | 6.111,13 € |
| Unit Price without VAT: | 36,09000 € |
|---|---|
| Unit Price with VAT: | 42,94710 € |

