
M83723/59-120ZP | |
|---|---|
DigiKey Part Number | 623-M83723/59-120ZP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-120ZP |
Description | DUST CAP SZ 20 PLUG THREADED 8IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 20 |
Manufacturer Amphenol PCD | Material Aluminum |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Plug | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,33000 € | 33,33 € |
| 10 | 28,32800 € | 283,28 € |
| 25 | 26,55480 € | 663,87 € |
| 50 | 25,28820 € | 1.264,41 € |
| 100 | 24,08240 € | 2.408,24 € |
| 250 | 22,57660 € | 5.644,15 € |
| Unit Price without VAT: | 33,33000 € |
|---|---|
| Unit Price with VAT: | 39,66270 € |

