
M83723/59-110ZP | |
|---|---|
DigiKey Part Number | 623-M83723/59-110ZP-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-110ZP |
Description | DUST CAP SZ 10 PLUG THREADED 8IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 10 |
Manufacturer Amphenol PCD | Material Aluminum |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Plug | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,92000 € | 26,92 € |
| 10 | 22,87300 € | 228,73 € |
| 25 | 21,44120 € | 536,03 € |
| 50 | 20,41860 € | 1.020,93 € |
| 100 | 19,44470 € | 1.944,47 € |
| 250 | 18,22876 € | 4.557,19 € |
| Unit Price without VAT: | 26,92000 € |
|---|---|
| Unit Price with VAT: | 32,03480 € |

