
M28840609WB | |
|---|---|
DigiKey Part Number | 623-M28840609WB-ND |
Manufacturer | |
Manufacturer Product Number | M28840609WB |
Description | CONN BACKSHELL W/CLMP SZ17 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 1 1/8-18 UNEF 17 |
Datasheet | Datasheet |
Category | Shell Size - Insert 17 |
Manufacturer Amphenol PCD | Thread Size 1 1/8-18 UNEF |
Series | Cable Exit 180° |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Type Backshell, Cable Clamp | Plating Cadmium |
Cable Opening 0.438" ~ 0.750" (11.13mm ~ 19.05mm) | Shielding Shielded |
Diameter - Outside 1.387" (35.23mm) | For Use With/Related Products MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 270,53840 € | 6.763,46 € |
| Unit Price without VAT: | 270,53840 € |
|---|---|
| Unit Price with VAT: | 321,94070 € |

