
M288403JW | |
|---|---|
DigiKey Part Number | 623-M288403JW-ND |
Manufacturer | |
Manufacturer Product Number | M288403JW |
Description | CONN BACKSHELL W/CLMP SZ33 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 2 1/16-16 UNS 33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.704" ~ 1.187" (17.88mm ~ 30.15mm) | |
Diameter - Outside | 2.329" (59.16mm) | |
Shell Size - Insert | 33 | |
Thread Size | 2 1/16-16 UNS | |
Cable Exit | 45° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | - | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 167,54040 € | 4.188,51 € |
| Unit Price without VAT: | 167,54040 € |
|---|---|
| Unit Price with VAT: | 199,37308 € |

