
M288403HW | |
|---|---|
DigiKey Part Number | 623-M288403HW-ND |
Manufacturer | |
Manufacturer Product Number | M288403HW |
Description | CONN BACKSHELL W/CLMP SZ29 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 1 7/8-16 UN 29 |
Datasheet | Datasheet |
Category | Thread Size 1 7/8-16 UN |
Manufacturer Amphenol PCD | Cable Exit 45° |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Cadmium |
Type Backshell, Cable Clamp | Shielding Unshielded |
Cable Opening 0.643" ~ 1.081" (16.33mm ~ 27.46mm) | Features Strain Relief |
Diameter - Outside 2.143" (54.43mm) | For Use With/Related Products MIL-DTL-28840 |
Shell Size - Insert 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 140,58520 € | 3.514,63 € |
| Unit Price without VAT: | 140,58520 € |
|---|---|
| Unit Price with VAT: | 167,29639 € |

