
M288403GW | |
|---|---|
DigiKey Part Number | 623-M288403GW-ND |
Manufacturer | |
Manufacturer Product Number | M288403GW |
Description | CONN BACKSHELL W/CLMP SZ25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 1 4/7-18 UNEF 25 |
Datasheet | Datasheet |
Category | Thread Size 1 4/7-18 UNEF |
Manufacturer Amphenol PCD | Cable Exit 45° |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Cadmium |
Type Backshell, Cable Clamp | Shielding Unshielded |
Cable Opening 0.523" ~ 0.956" (13.28mm ~ 24.28mm) | Features Strain Relief |
Diameter - Outside 1.825" (46.36mm) | For Use With/Related Products MIL-DTL-28840 |
Shell Size - Insert 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 101,91160 € | 2.547,79 € |
| Unit Price without VAT: | 101,91160 € |
|---|---|
| Unit Price with VAT: | 121,27480 € |

