
M288402DW | |
|---|---|
DigiKey Part Number | 623-M288402DW-ND |
Manufacturer | |
Manufacturer Product Number | M288402DW |
Description | CONN BACKSHELL W/CLMP SZ17 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 1 1/8-18 UNEF 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.291" ~ 0.416" (7.39mm ~ 10.57mm) | |
Diameter - Outside | 1.387" (35.23mm) | |
Shell Size - Insert | 17 | |
Thread Size | 1 1/8-18 UNEF | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | - | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 73,20600 € | 1.830,15 € |
| Unit Price without VAT: | 73,20600 € |
|---|---|
| Unit Price with VAT: | 87,11514 € |

