
M288401EW | |
|---|---|
DigiKey Part Number | 623-M288401EW-ND |
Manufacturer | |
Manufacturer Product Number | M288401EW |
Description | CONN BACKSHELL W/CLMP SZ19 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 1 1/4-18 UNEF 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.348" ~ 0.626" (8.84mm ~ 15.90mm) | |
Diameter - Outside | 1.513" (38.43mm) | |
Shell Size - Insert | 19 | |
Thread Size | 1 1/4-18 UNEF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | - | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 74,18120 € | 1.854,53 € |
| Unit Price without VAT: | 74,18120 € |
|---|---|
| Unit Price with VAT: | 88,27563 € |

