
M288401BW | |
|---|---|
DigiKey Part Number | 623-M288401BW-ND |
Manufacturer | |
Manufacturer Product Number | M288401BW |
Description | CONN BACKSHELL W/CLMP SZ13 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 7/8-20 UNEF 13 |
Datasheet | Datasheet |
Category | Thread Size 7/8-20 UNEF |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Cadmium |
Type Backshell, Cable Clamp | Shielding Unshielded |
Cable Opening 0.177" ~ 0.286" (4.50mm ~ 7.26mm) | Features Strain Relief |
Diameter - Outside 1.250" (31.75mm) | For Use With/Related Products MIL-DTL-28840 |
Shell Size - Insert 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,81000 € | 118,81 € |
| 10 | 100,99300 € | 1.009,93 € |
| 25 | 94,67640 € | 2.366,91 € |
| 50 | 90,16340 € | 4.508,17 € |
| Unit Price without VAT: | 118,81000 € |
|---|---|
| Unit Price with VAT: | 141,38390 € |


