
M2884018SC1S1LC | |
|---|---|
DigiKey Part Number | 623-M2884018SC1S1LC-ND |
Manufacturer | |
Manufacturer Product Number | M2884018SC1S1LC |
Description | CONN-LC, PLUG WITH 90DEG STRAIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol PCD | Orientation 1 |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Plug Housing | Shell Finish Zinc Nickel |
Type For Female Sockets | Ingress Protection Environment Sealed |
Number of Positions 21 | Features Backshell, Cable Clamp |
Grade Military | Shielding Shielded |
Qualification MIL-DLT-28840 | Note Contacts Sold Separately |
Shell Size - Insert 15-1 | Insert Material Thermoplastic |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 332,79760 € | 8.319,94 € |
| Unit Price without VAT: | 332,79760 € |
|---|---|
| Unit Price with VAT: | 396,02914 € |

