
M2884016AF1G1 | |
|---|---|
DigiKey Part Number | 623-M2884016AF1G1-ND |
Manufacturer | |
Manufacturer Product Number | M2884016AF1G1 |
Description | CONN, PLUG, SIZE 23, CADMIUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation 1 |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 64 | Ingress Protection Environment Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-28840 | Current Rating (Amps) 7.5A |
Shell Size - Insert 23-1 | Operating Temperature -55°C ~ 200°C |
Shell Size, MIL F | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 345,20840 € | 8.630,21 € |
| Unit Price without VAT: | 345,20840 € |
|---|---|
| Unit Price with VAT: | 410,79800 € |

