
M2884016AE1F1 | |
|---|---|
DigiKey Part Number | 623-M2884016AE1F1-ND |
Manufacturer | |
Manufacturer Product Number | M2884016AE1F1 |
Description | CONN, PLUG, SIZE 19, CADMIUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation 1 |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 42 | Ingress Protection Environment Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-28840 | Current Rating (Amps) 7.5A |
Shell Size - Insert 19-1 | Operating Temperature -55°C ~ 200°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 247,31960 € | 6.182,99 € |
| Unit Price without VAT: | 247,31960 € |
|---|---|
| Unit Price with VAT: | 294,31032 € |

