
M2884016AA1D1LC | |
|---|---|
DigiKey Part Number | 623-M2884016AA1D1LC-ND |
Manufacturer | |
Manufacturer Product Number | M2884016AA1D1LC |
Description | CONN LC, PLUG, SIZE 11, CADMIUM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol PCD | Fastening Type Threaded |
Packaging Bag | Orientation 1 |
Part Status Active | Primary Material Metal |
Connector Type Plug Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 7 | Ingress Protection Environment Sealed |
Grade Military | Shielding Shielded |
Qualification MIL-DLT-28840 | Note Contacts Sold Separately |
Shell Size - Insert 11-1 | Insert Material Thermoplastic |
Shell Size, MIL A | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 147,06440 € | 3.676,61 € |
| Unit Price without VAT: | 147,06440 € |
|---|---|
| Unit Price with VAT: | 175,00664 € |

