
M2884015DAS | |
|---|---|
DigiKey Part Number | 623-M2884015DAS-ND |
Manufacturer | |
Manufacturer Product Number | M2884015DAS |
Description | DUST CAP PLUG, SIZE 17, Z/NICKEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 17 |
Datasheet | Datasheet |
Category | Shell Size - Insert 17 |
Manufacturer Amphenol PCD | Material Aluminum |
Packaging Bag | Features Metal Chain |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-28840 |
For Use With/Related Products MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 112,49600 € | 2.812,40 € |
| Unit Price without VAT: | 112,49600 € |
|---|---|
| Unit Price with VAT: | 133,87024 € |

