
M2884014AF1G1 | |
|---|---|
DigiKey Part Number | 623-M2884014AF1G1-ND |
Manufacturer | |
Manufacturer Product Number | M2884014AF1G1 |
Description | CONN, JAM NUT RECPT, SIZE 23, CA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation 1 |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type | Shell Finish Cadmium |
Number of Positions 64 | Contact Finish - Mating Gold |
Grade Military | Ingress Protection Environment Sealed |
Qualification MIL-DTL-28840 | Shielding |
Shell Size - Insert 23-1 | Current Rating (Amps) 7.5A |
Shell Size, MIL F | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 327,85280 € | 8.196,32 € |
| Unit Price without VAT: | 327,85280 € |
|---|---|
| Unit Price with VAT: | 390,14483 € |

