
M2884013GAW | |
|---|---|
DigiKey Part Number | 623-M2884013GAW-ND |
Manufacturer | |
Manufacturer Product Number | M2884013GAW |
Description | DUST CAP RECEPTACLE, SIZE 25, CA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-28840 | |
Shell Size - Insert | 25 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | - | |
Grade | Military | |
Qualification | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 73,01520 € | 1.825,38 € |
| Unit Price without VAT: | 73,01520 € |
|---|---|
| Unit Price with VAT: | 86,88809 € |

