
M2884013DBW | |
|---|---|
DigiKey Part Number | 623-M2884013DBW-ND |
Manufacturer | |
Manufacturer Product Number | M2884013DBW |
Description | DUST CAP RECEPTACLE, SIZE 17, CA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-28840 | |
Shell Size - Insert | 17 | |
Material | Aluminum | |
Features | Metal Chain with Ring | |
Color | - | |
Grade | Military | |
Qualification | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 93,27120 € | 2.331,78 € |
| Unit Price without VAT: | 93,27120 € |
|---|---|
| Unit Price with VAT: | 110,99273 € |

