
M2884013BAW | |
|---|---|
DigiKey Part Number | 623-M2884013BAW-ND |
Manufacturer | |
Manufacturer Product Number | M2884013BAW |
Description | DUST CAP RECEPTACLE, SIZE 13, CA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-28840 | |
Shell Size - Insert | 13 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | - | |
Grade | Military | |
Qualification | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 69,23760 € | 1.730,94 € |
| Unit Price without VAT: | 69,23760 € |
|---|---|
| Unit Price with VAT: | 82,39274 € |

