
M28840/7F1S | |
|---|---|
DigiKey Part Number | 623-M28840/7F1S-ND |
Manufacturer | |
Manufacturer Product Number | M28840/7F1S |
Description | B/S, DUMMY RECEPT, , SIZE 23, Z/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 23 |
Datasheet | Datasheet |
Category | Shell Size - Insert 23 |
Manufacturer Amphenol PCD | Material Aluminum |
Packaging Bag | Features Flange |
Part Status Active | Grade Military |
Accessory Type Dummy Receptacle | Qualification MIL-DTL-28840 |
For Use With/Related Products MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 213,70840 € | 5.342,71 € |
| Unit Price without VAT: | 213,70840 € |
|---|---|
| Unit Price with VAT: | 254,31300 € |

