
M28840/505SB | |
|---|---|
DigiKey Part Number | 623-M28840/505SB-ND |
Manufacturer | |
Manufacturer Product Number | M28840/505SB |
Description | CONN BACKSH ADPT SZ15 1-20 UNEF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Conduit Adapter 1-20 UNEF 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Conduit Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.250" (31.75mm) | |
Shell Size - Insert | 15 | |
Thread Size | 1-20 UNEF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Zinc Nickel | |
Shielding | Shielded | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 507,24840 € | 12.681,21 € |
| Unit Price without VAT: | 507,24840 € |
|---|---|
| Unit Price with VAT: | 603,62560 € |

