
M28840/3CS | |
|---|---|
DigiKey Part Number | 623-M28840/3CS-ND |
Manufacturer | |
Manufacturer Product Number | M28840/3CS |
Description | CONN BACKSHELL W/CLMP SZ15 1-20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 1-20 UNEF 15 |
Datasheet | Datasheet |
Category | Thread Size 1-20 UNEF |
Manufacturer Amphenol PCD | Cable Exit 45° |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Zinc Nickel |
Type Backshell, Cable Clamp | Shielding Unshielded |
Cable Opening 0.250" ~ 0.416" (6.35mm ~ 10.57mm) | Features Strain Relief |
Diameter - Outside 1.250" (31.75mm) | For Use With/Related Products MIL-DTL-28840 |
Shell Size - Insert 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 119,74600 € | 2.993,65 € |
| Unit Price without VAT: | 119,74600 € |
|---|---|
| Unit Price with VAT: | 142,49774 € |

