
M28840/3AS | |
|---|---|
cms-digikey-product-number | 623-M28840/3AS-ND |
cms-manufacturer | |
cms-manufacturer-product-number | M28840/3AS |
cms-description | CONN BACKSHELL W/CLMP SZ11 |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Backshell, Cable Clamp 3/4-20 UNEF 11 |
Datasheet | Datasheet |
cms-category | Thread Size 3/4-20 UNEF |
Manufacturer Amphenol PCD | Cable Exit 45° |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Zinc Nickel |
Type Backshell, Cable Clamp | Shielding Unshielded |
Cable Opening 0.177" ~ 0.286" (4.50mm ~ 7.26mm) | Features Strain Relief |
Diameter - Outside 1.024" (26.01mm) | For Use With/Related Products MIL-DTL-28840 |
Shell Size - Insert 11 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 25 | 159,26040 € | 3.981,51 € |
| Unit Price without VAT: | 159,26040 € |
|---|---|
| Unit Price with VAT: | 189,51988 € |

