
M28840/2JS | |
|---|---|
DigiKey Part Number | 623-M28840/2JS-ND |
Manufacturer | |
Manufacturer Product Number | M28840/2JS |
Description | CONN BACKSHELL W/CLMP SZ33 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 2 1/16-16 UNS 33 |
Datasheet | Datasheet |
Category | Thread Size 2 1/16-16 UNS |
Manufacturer Amphenol PCD | Cable Exit 90° |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Zinc Nickel |
Type Backshell, Cable Clamp | Shielding Unshielded |
Cable Opening 0.704" ~ 1.187" (17.88mm ~ 30.15mm) | Features Strain Relief |
Diameter - Outside 2.329" (59.16mm) | For Use With/Related Products MIL-DTL-28840 |
Shell Size - Insert 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 246,84840 € | 6.171,21 € |
| Unit Price without VAT: | 246,84840 € |
|---|---|
| Unit Price with VAT: | 293,74960 € |

