
M28840/2ES | |
|---|---|
DigiKey Part Number | 623-M28840/2ES-ND |
Manufacturer | |
Manufacturer Product Number | M28840/2ES |
Description | CONN BACKSHELL W/CLMP SZ19 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 1 1/4-18 UNEF 19 |
Datasheet | Datasheet |
Category | Thread Size 1 1/4-18 UNEF |
Manufacturer Amphenol PCD | Cable Exit 90° |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Zinc Nickel |
Type Backshell, Cable Clamp | Shielding Unshielded |
Cable Opening 0.348" ~ 0.626" (8.84mm ~ 15.90mm) | Features Strain Relief |
Diameter - Outside 1.513" (38.43mm) | For Use With/Related Products MIL-DTL-28840 |
Shell Size - Insert 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 115,15960 € | 2.878,99 € |
| Unit Price without VAT: | 115,15960 € |
|---|---|
| Unit Price with VAT: | 137,03992 € |

