
M28840/24DB | |
|---|---|
DigiKey Part Number | 623-M28840/24DB-ND |
Manufacturer | |
Manufacturer Product Number | M28840/24DB |
Description | B/S, MOUNTING GASKET, SIZE 17, E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | MIL-DTL-28840 | |
Shell Size - Insert | 17 | |
Material | - | |
Features | Square | |
Color | - | |
Grade | Military | |
Qualification | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 72,19040 € | 1.804,76 € |
| Unit Price without VAT: | 72,19040 € |
|---|---|
| Unit Price with VAT: | 85,90658 € |

