
M28840/20CD1CBS1-LC | |
|---|---|
DigiKey Part Number | 623-M28840/20CD1CBS1-LC-ND |
Manufacturer | |
Manufacturer Product Number | M28840/20CD1CBS1-LC |
Description | CONN-LC, RECEPTACLE WITH STR ENV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol PCD | Orientation 1 |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Ingress Protection Environment Sealed |
Number of Positions 31 | Features Backshell, Cable Clamp |
Grade Military | Shielding Shielded |
Qualification MIL-DLT-28840 | Note Contacts Sold Separately |
Shell Size - Insert 17-1 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 285,07760 € | 7.126,94 € |
| Unit Price without VAT: | 285,07760 € |
|---|---|
| Unit Price with VAT: | 339,24234 € |

