
M28840/1FS | |
|---|---|
DigiKey Part Number | 623-M28840/1FS-ND |
Manufacturer | |
Manufacturer Product Number | M28840/1FS |
Description | CONN BACKSHELL W/CLMP SZ23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 1.438-18 UNEF 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.429" ~ 0.831" (10.90mm ~ 21.11mm) | |
Diameter - Outside | 1.703" (43.26mm) | |
Shell Size - Insert | 23 | |
Thread Size | 1.438-18 UNEF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Zinc Nickel | |
Shielding | Unshielded | |
Color | - | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 120,99800 € | 3.024,95 € |
| Unit Price without VAT: | 120,99800 € |
|---|---|
| Unit Price with VAT: | 143,98762 € |

